



SMP-MSLD-PCT-6 | |
|---|---|
DigiKey Part Number | ARF2279-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT-6 |
Description | CONN SMP JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱808.09000 | ₱808.09 |
| 10 | ₱686.55200 | ₱6,865.52 |
| 25 | ₱657.33680 | ₱16,433.42 |
| 50 | ₱637.55420 | ₱31,877.71 |
| 100 | ₱604.74220 | ₱60,474.22 |
| 300 | ₱541.38097 | ₱162,414.29 |
| 500 | ₱533.28812 | ₱266,644.06 |
| 1,000 | ₱524.08645 | ₱524,086.45 |



