


ASE-25.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-25.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-25.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-25.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-25.000MHZ-L-C-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-25.000MHZ-L-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱53.05900 | ₱530.59 |
| 25 | ₱50.16480 | ₱1,254.12 |
| 50 | ₱48.09260 | ₱2,404.63 |
| 100 | ₱46.10960 | ₱4,610.96 |
| 250 | ₱43.60252 | ₱10,900.63 |
| 500 | ₱41.79814 | ₱20,899.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.07000 | ₱40,070.00 |
| 2,000 | ₱38.41392 | ₱76,827.84 |
| 3,000 | ₱37.47759 | ₱112,432.77 |
| 5,000 | ₱36.33086 | ₱181,654.30 |
| 7,000 | ₱35.59499 | ₱249,164.93 |
| 10,000 | ₱34.83181 | ₱348,318.10 |








