
3328 | |
|---|---|
DigiKey Part Number | 1528-3328-ND |
Manufacturer | |
Manufacturer Product Number | 3328 |
Description | EVAL BOARD FOR MAX31865 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MAX31865 - Resistance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Resistance-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | MAX31865 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱890.27000 | ₱890.27 |













