



4510 | |
|---|---|
DigiKey Part Number | 1528-4510-ND |
Manufacturer | |
Manufacturer Product Number | 4510 |
Description | DE-9 (DB-9) FEMALE SOCKET TO TER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Terminal Block, 9 Positions Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Terminal Block, 9 Positions | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱372.19000 | ₱372.19 |










