



ICS-308-T | |
|---|---|
DigiKey Part Number | 2057-ICS-308-T-ND |
Manufacturer | |
Manufacturer Product Number | ICS-308-T |
Description | IC SOCKET, DIP, 8P 2.54MM PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.93080 | ₱123.27 |
| 60 | ₱4.64483 | ₱278.69 |
| 120 | ₱4.41667 | ₱530.00 |
| 300 | ₱4.14070 | ₱1,242.21 |
| 540 | ₱3.97220 | ₱2,144.99 |
| 1,020 | ₱3.79719 | ₱3,873.13 |
| 2,520 | ₱3.56213 | ₱8,976.57 |












