
RF2-03E-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-03E-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-03E-T-00-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-03E-T-00-50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.79000 | ₱160.79 |
| 10 | ₱136.60800 | ₱1,366.08 |
| 25 | ₱128.03240 | ₱3,200.81 |
| 50 | ₱121.92260 | ₱6,096.13 |
| 100 | ₱116.09270 | ₱11,609.27 |
| 300 | ₱107.43020 | ₱32,229.06 |
| 500 | ₱103.62652 | ₱51,813.26 |
| 1,000 | ₱98.68269 | ₱98,682.69 |
| 2,500 | ₱92.50878 | ₱231,271.95 |













