18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 RD005

DigiKey Part Number
461816RD005-ND
Manufacturer
Manufacturer Product Number
461816 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱2,548.14000₱2,548.14
2₱2,426.06500₱4,852.13
3₱2,356.99000₱7,070.97
5₱2,272.30800₱11,361.54
7₱2,217.89714₱15,525.28
10₱2,161.48600₱21,614.86
25₱2,021.96080₱50,549.02
50₱1,921.40460₱96,070.23
100₱1,824.88000₱182,488.00
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 30
Unit Price: ₱16,448.90000
HOOK-UP STRND 18AWG RED 500'
In-Stock: 21
Unit Price: ₱9,816.22000