Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/16 BK100

DigiKey Part Number
A316B-4-ND
Manufacturer
Manufacturer Product Number
F221B3/16 BK100
Description
HEATSHRINK 3/16 IN X 4FT BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,498
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱197.11000₱197.11
2₱181.03000₱362.06
3₱172.29667₱516.89
5₱162.09600₱810.48
7₱155.59571₱1,089.17
10₱149.05400₱1,490.54
25₱133.43960₱3,335.99
50₱122.72060₱6,136.03
100₱112.86510₱11,286.51
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/16 IN X 4FT CLEAR
In-Stock: 775
Unit Price: ₱197.11000
Alternate Length
HEATSHRINK 3/16 IN X 500FT BLACK
In-Stock: 49
Unit Price: ₱14,911.32000
HEATSHRINK 3/16 IN BLACK FOOT
In-Stock: 3176
Unit Price: ₱81.58000