
SKRTLAE010 | |
|---|---|
DigiKey Part Number | 4809-SKRTLAE010TR-ND - Tape & Reel (TR) 4809-SKRTLAE010CT-ND - Cut Tape (CT) 4809-SKRTLAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRTLAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SKRTLAE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.05mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.50mm x 2.56mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱17.15000 | ₱171.50 |
| 25 | ₱16.00720 | ₱400.18 |
| 100 | ₱14.34560 | ₱1,434.56 |
| 250 | ₱13.29156 | ₱3,322.89 |
| 500 | ₱12.54362 | ₱6,271.81 |
| 1,000 | ₱11.84390 | ₱11,843.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.84842 | ₱32,545.26 |
| 6,000 | ₱10.29510 | ₱61,770.60 |
| 9,000 | ₱9.99845 | ₱89,986.05 |
| 15,000 | ₱9.65234 | ₱144,785.10 |
| 21,000 | ₱9.44092 | ₱198,259.32 |
| 30,000 | ₱9.23051 | ₱276,915.30 |











