Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-K26-XCL2GC

DigiKey Part Number
122-SM-K26-XCL2GC-ND
Manufacturer
Manufacturer Product Number
SM-K26-XCL2GC
Description
SOM ARM A53 ZYNQ MPSOC KRIA K26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Active
Module/Board Type
FPGA Core
Core Processor
ARM® Cortex®-A53
Co-Processor
Arm® Cortex®-R5F
Speed
533MHz, 1.333GHz
Flash Size
16GB eMMC, 64MB QSPI
RAM Size
4GB
Connector Type
2 x 240 Pin
Size / Dimension
3.030" L x 2.360" W (77.00mm x 60.00mm)
Operating Temperature
0°C ~ 85°C (TJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,765
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱24,966.34000₱24,966.34
Manufacturers Standard Package