



61083-101400LF | |
|---|---|
DigiKey Part Number | 609-5475-ND |
Manufacturer | |
Manufacturer Product Number | 61083-101400LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-101400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱389.46000 | ₱389.46 |
| 10 | ₱331.03800 | ₱3,310.38 |
| 30 | ₱306.30533 | ₱9,189.16 |
| 50 | ₱295.45140 | ₱14,772.57 |
| 100 | ₱281.34400 | ₱28,134.40 |
| 250 | ₱263.73264 | ₱65,933.16 |
| 500 | ₱251.15094 | ₱125,575.47 |
| 1,000 | ₱239.17543 | ₱239,175.43 |
| 2,500 | ₱224.21956 | ₱560,548.90 |























