



DILB14P-223TLF | |
|---|---|
DigiKey Part Number | 609-4712-ND |
Manufacturer | |
Manufacturer Product Number | DILB14P-223TLF |
Description | CONN IC DIP SOCKET 14POS TIN |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DILB14P-223TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.63100 | ₱276.31 |
| 34 | ₱25.36118 | ₱862.28 |
| 68 | ₱24.14397 | ₱1,641.79 |
| 102 | ₱23.46382 | ₱2,393.31 |
| 272 | ₱21.89118 | ₱5,954.40 |
| 510 | ₱20.93941 | ₱10,679.10 |
| 1,020 | ₱19.93932 | ₱20,338.11 |
| 2,516 | ₱18.70784 | ₱47,068.93 |











