
MDT580M01001 | |
|---|---|
DigiKey Part Number | 609-MDT580M01001TR-ND - Tape & Reel (TR) 609-MDT580M01001CT-ND - Cut Tape (CT) 609-MDT580M01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT580M01001 |
Description | M.2 R/A M KEY 5.80H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT580M01001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 29; 5R1, 29; 4R2 | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 10 | ₱119.93400 | ₱1,199.34 |
| 25 | ₱112.43040 | ₱2,810.76 |
| 50 | ₱107.04700 | ₱5,352.35 |
| 100 | ₱101.93770 | ₱10,193.77 |
| 250 | ₱95.55156 | ₱23,887.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱89.82622 | ₱53,895.73 |
| 1,200 | ₱85.54010 | ₱102,648.12 |
| 1,800 | ₱83.12916 | ₱149,632.49 |
| 3,000 | ₱80.18864 | ₱240,565.92 |
| 4,200 | ₱78.30953 | ₱328,900.03 |
| 6,000 | ₱76.36573 | ₱458,194.38 |










