
97-79-513-8 | |
|---|---|
DigiKey Part Number | 97-79-513-8-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-8 |
Description | CONN BUSHING 16 16S BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 16, 16S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 16, 16S | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱81.52400 | ₱815.24 |
| 25 | ₱76.41440 | ₱1,910.36 |
| 50 | ₱72.75820 | ₱3,637.91 |
| 100 | ₱69.27450 | ₱6,927.45 |
| 250 | ₱64.93572 | ₱16,233.93 |
| 500 | ₱61.83434 | ₱30,917.17 |
| 1,000 | ₱58.88244 | ₱58,882.44 |
| 3,000 | ₱54.49222 | ₱163,476.66 |























