
PT10LV10-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-1116-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-103A2020-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱28.22700 | ₱282.27 |
| 25 | ₱26.27360 | ₱656.84 |
| 50 | ₱24.85620 | ₱1,242.81 |
| 100 | ₱23.51630 | ₱2,351.63 |
| 250 | ₱21.84056 | ₱5,460.14 |
| 500 | ₱20.64836 | ₱10,324.18 |
| 2,000 | ₱18.44026 | ₱36,880.52 |
| 6,000 | ₱16.85086 | ₱101,105.16 |









