



031-5640 | |
|---|---|
DigiKey Part Number | ARF2005-ND |
Manufacturer | |
Manufacturer Product Number | 031-5640 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱309.06000 | ₱309.06 |
| 10 | ₱262.67500 | ₱2,626.75 |
| 25 | ₱246.20360 | ₱6,155.09 |
| 50 | ₱234.44840 | ₱11,722.42 |
| 100 | ₱223.25300 | ₱22,325.30 |
| 300 | ₱206.60080 | ₱61,980.24 |
| 500 | ₱199.29004 | ₱99,645.02 |
| 1,000 | ₱189.78525 | ₱189,785.25 |
| 2,500 | ₱189.40759 | ₱473,518.97 |

















