LB Q39E-L2OO-35-1-5-R18 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ₱0.25000
Datasheet
Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB Q39E-L2OO-35-1-5-R18

DigiKey Part Number
475-LBQ39E-L2OO-35-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB Q39E-L2OO-35-1-5-R18
Description
LED BLUE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB Q39E-L2OO-35-1-5-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
170°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/2/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.