
LO Q976-PS-25-0-20-R18 | |
|---|---|
DigiKey Part Number | 475-LOQ976-PS-25-0-20-R18TR-ND - Tape & Reel (TR) 475-LOQ976-PS-25-0-20-R18CT-ND - Cut Tape (CT) 475-LOQ976-PS-25-0-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO Q976-PS-25-0-20-R18 |
Description | LED ORANGE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LO Q976-PS-25-0-20-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.59800 | ₱55.98 |
| 100 | ₱3.84690 | ₱384.69 |
| 500 | ₱3.04420 | ₱1,522.10 |
| 1,000 | ₱2.77563 | ₱2,775.63 |
| 2,000 | ₱2.54606 | ₱5,092.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.34984 | ₱9,399.36 |
| 8,000 | ₱2.18281 | ₱17,462.48 |
| 12,000 | ₱2.09690 | ₱25,162.80 |
| 20,000 | ₱1.99969 | ₱39,993.80 |
| 28,000 | ₱1.94176 | ₱54,369.28 |
| 40,000 | ₱1.88519 | ₱75,407.60 |
| 100,000 | ₱1.76011 | ₱176,011.00 |
| 200,000 | ₱1.68214 | ₱336,428.00 |










