
SFH 4544 | |
|---|---|
DigiKey Part Number | 475-SFH4544-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4544 |
Description | EMITTER IR 940NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 100mA 550mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 550mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱32.75300 | ₱327.53 |
| 100 | ₱23.90930 | ₱2,390.93 |
| 500 | ₱19.95402 | ₱9,977.01 |
| 1,000 | ₱18.65582 | ₱18,655.82 |
| 2,000 | ₱17.55385 | ₱35,107.70 |
| 5,000 | ₱16.34933 | ₱81,746.65 |
| 10,000 | ₱15.59811 | ₱155,981.10 |
| 25,000 | ₱14.77929 | ₱369,482.25 |









