Oximeter/Heart Rate Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oximeter/Heart Rate Sensor I2C Output
MAX3010xEFD+

MAX30102EFD+T

DigiKey Part Number
MAX30102EFD+TTR-ND - Tape & Reel (TR)
MAX30102EFD+TCT-ND - Cut Tape (CT)
MAX30102EFD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX30102EFD+T
Description
SENSOR - OXIMETER/HEART RATE I2C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Oximeter/Heart Rate Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
MAX30102EFD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Oximeter/Heart Rate
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,722
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱814.05000₱814.05
10₱641.59200₱6,415.92
25₱598.54880₱14,963.72
100₱566.71350₱56,671.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱484.94757₱2,424,737.85
Manufacturers Standard Package