Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP
How to Measure Temperature Using RTDs and the MAX31865EVKIT

MAX31865AAP+

DigiKey Part Number
MAX31865AAP+-ND
Manufacturer
Manufacturer Product Number
MAX31865AAP+
Description
IC RTD TO DIGITAL CONVERT 20SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX31865AAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
External
Sensing Temperature
-
Accuracy
±0.5°C(Max)
Topology
ADC (Sigma Delta), Comparator, Register Bank
Output Type
SPI
Output Alarm
No
Output Fan
No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,723
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱627.06000₱627.06
10₱489.68000₱4,896.80
66₱427.35242₱28,205.26
132₱411.57621₱54,328.06
264₱398.59250₱105,228.42
528₱387.90284₱204,812.70
1,056₱379.10681₱400,336.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.