


ADA4004-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4004-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4004-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4004-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4004-1ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-1ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱230.46000 | ₱230.46 |
| 10 | ₱174.12400 | ₱1,741.24 |
| 25 | ₱159.99880 | ₱3,999.97 |
| 100 | ₱144.48020 | ₱14,448.02 |
| 250 | ₱140.31172 | ₱35,077.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱124.41067 | ₱373,232.01 |


