
HMC573LC3BTR | |
|---|---|
DigiKey Part Number | 1127-1772-2-ND - Tape & Reel (TR) 1127-1772-1-ND - Cut Tape (CT) 1127-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC573LC3BTR |
Description | IC MULTIPLIER X2 BB 12SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 8GHz ~ 22GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC573LC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 22GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,958.13000 | ₱4,958.13 |
| 10 | ₱4,128.48200 | ₱41,284.82 |
| 25 | ₱3,954.23920 | ₱98,855.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱3,693.69590 | ₱369,369.59 |


