
OP27GSZ | |
|---|---|
DigiKey Part Number | 505-OP27GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP27GSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP27GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱269.17000 | ₱269.17 |
| 10 | ₱204.37600 | ₱2,043.76 |
| 98 | ₱170.57429 | ₱16,716.28 |
| 196 | ₱163.91444 | ₱32,127.23 |
| 294 | ₱160.57840 | ₱47,210.05 |
| 588 | ₱155.68679 | ₱91,543.83 |
| 1,078 | ₱152.12374 | ₱163,989.39 |
| 2,548 | ₱148.00419 | ₱377,114.68 |










