
1309G4 | |
|---|---|
DigiKey Part Number | 2243-1309G4-ND |
Manufacturer | |
Manufacturer Product Number | 1309G4 |
Description | HAND CRIMP TOOL SBS50/75 6-12AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,440.23000 | ₱22,440.23 |
| 5 | ₱20,800.57600 | ₱104,002.88 |
| 10 | ₱20,132.78300 | ₱201,327.83 |
| 25 | ₱19,283.50480 | ₱482,087.62 |













