
RM3X8MM 2701 | |
|---|---|
DigiKey Part Number | 335-1149-ND |
Manufacturer | |
Manufacturer Product Number | RM3X8MM 2701 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M3 | |
Head Diameter | 0.264" (6.70mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 5 | ₱31.44200 | ₱157.21 |
| 10 | ₱29.23900 | ₱292.39 |
| 25 | ₱26.67840 | ₱666.96 |
| 50 | ₱24.98720 | ₱1,249.36 |
| 100 | ₱23.48060 | ₱2,348.06 |
| 250 | ₱21.74288 | ₱5,435.72 |
| 500 | ₱20.58762 | ₱10,293.81 |
| 1,000 | ₱19.55384 | ₱19,553.84 |











