



AS-RTK2B-F9P-L1L2-NH-03 | |
|---|---|
DigiKey Part Number | 3619-AS-RTK2B-F9P-L1L2-NH-03-ND |
Manufacturer | |
Manufacturer Product Number | AS-RTK2B-F9P-L1L2-NH-03 |
Description | SIMPLERTK2B GPS/GNSS RTK ZED-F9P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ZED-F9P - GNSS (Beidou, Galileo, GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZED-F9P | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,078.50000 | ₱16,078.50 |











