Tweezers Acid Resistant, Anti-Magnetic Super Fine 7 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Super Fine 7 4.53" (115.0mm)
18072EZ
18072EZ

18072EZ

DigiKey Part Number
243-1055-ND
Manufacturer
Manufacturer Product Number
18072EZ
Description
TWEEZER SUPER FINE 7 4.53"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Super Fine 7 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Tube
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
-
Tip Type
Super Fine
Tip Shape
Curved
Length - Overall
4.53" (115.0mm)
Pattern Number
7
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Factory Stock: 3,650
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱530.59000₱530.59
5₱491.52600₱2,457.63
10₱475.74500₱4,757.45
25₱462.70360₱11,567.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.