
0679H2000-05 | |
|---|---|
DigiKey Part Number | 5923-0679H2000-05TR-ND - Tape & Reel (TR) 5923-0679H2000-05CT-ND - Cut Tape (CT) 5923-0679H2000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H2000-05 |
Description | FUSE BRD MNT 2A 350VAC 72VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H2000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.68 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.041 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 5 | ₱24.65400 | ₱123.27 |
| 10 | ₱22.74800 | ₱227.48 |
| 50 | ₱18.86540 | ₱943.27 |
| 100 | ₱17.41240 | ₱1,741.24 |
| 250 | ₱15.65452 | ₱3,913.63 |
| 500 | ₱14.44088 | ₱7,220.44 |
| 1,000 | ₱13.31717 | ₱13,317.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱11.01615 | ₱55,080.75 |
| 10,000 | ₱10.14262 | ₱101,426.20 |
| 15,000 | ₱9.66096 | ₱144,914.40 |
| 25,000 | ₱9.08509 | ₱227,127.25 |



