
0685T1000-01 | |
|---|---|
DigiKey Part Number | 5923-0685T1000-01TR-ND - Tape & Reel (TR) 5923-0685T1000-01CT-ND - Cut Tape (CT) 5923-0685T1000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T1000-01 |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685T1000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.12 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.494 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 5 | ₱21.67600 | ₱108.38 |
| 10 | ₱20.00900 | ₱200.09 |
| 50 | ₱16.57880 | ₱828.94 |
| 100 | ₱15.29840 | ₱1,529.84 |
| 250 | ₱13.75128 | ₱3,437.82 |
| 500 | ₱12.68534 | ₱6,342.67 |
| 1,000 | ₱11.69919 | ₱11,699.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.67950 | ₱48,397.50 |
| 10,000 | ₱8.91297 | ₱89,129.70 |
| 15,000 | ₱8.49028 | ₱127,354.20 |
| 25,000 | ₱7.98323 | ₱199,580.75 |
| 35,000 | ₱7.87847 | ₱275,746.45 |









