2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T2500-01

DigiKey Part Number
5923-0685T2500-01TR-ND - Tape & Reel (TR)
5923-0685T2500-01CT-ND - Cut Tape (CT)
5923-0685T2500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T2500-01
Description
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685T2500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.07
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,141
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
5₱21.67600₱108.38
10₱20.00900₱200.09
50₱16.57880₱828.94
100₱15.29840₱1,529.84
250₱13.75128₱3,437.82
500₱12.68534₱6,342.67
1,000₱11.69919₱11,699.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱9.67950₱48,397.50
10,000₱8.91297₱89,129.70
15,000₱8.49028₱127,354.20
25,000₱7.98323₱199,580.75
35,000₱7.87847₱275,746.45
Manufacturers Standard Package