Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCF0300BF2C

DigiKey Part Number
5923-0ZCF0300BF2CTR-ND - Tape & Reel (TR)
5923-0ZCF0300BF2CCT-ND - Cut Tape (CT)
5923-0ZCF0300BF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0300BF2C
Description
PTC RESET FUSE 24V 3A 2920
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0300BF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.2 A
Current - Max
100 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
48 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
5₱34.18200₱170.91
10₱31.50200₱315.02
50₱26.14240₱1,307.12
100₱24.11780₱2,411.78
250₱21.68096₱5,420.24
500₱19.99690₱9,998.45
1,000₱18.43906₱18,439.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱16.99468₱33,989.36
4,000₱15.65585₱62,623.40
6,000₱14.91807₱89,508.42
10,000₱14.03302₱140,330.20
14,000₱13.47600₱188,664.00
20,000₱12.99679₱259,935.80
Manufacturers Standard Package