



0ZCG0110AF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0110AF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0110AF2CCT-ND - Cut Tape (CT) 5923-0ZCG0110AF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0110AF2C |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0110AF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 5 | ₱12.98200 | ₱64.91 |
| 10 | ₱12.02900 | ₱120.29 |
| 50 | ₱9.96860 | ₱498.43 |
| 100 | ₱9.20050 | ₱920.05 |
| 250 | ₱8.27268 | ₱2,068.17 |
| 500 | ₱7.63192 | ₱3,815.96 |
| 1,000 | ₱7.03941 | ₱7,039.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.49125 | ₱12,982.50 |
| 4,000 | ₱5.98344 | ₱23,933.76 |
| 6,000 | ₱5.70380 | ₱34,222.80 |
| 10,000 | ₱5.36843 | ₱53,684.30 |
| 14,000 | ₱5.15750 | ₱72,205.00 |
| 20,000 | ₱4.94202 | ₱98,840.40 |











