



0ZCJ0012FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0012FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0012FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0012FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0012FF2E |
Description | PTC RESET FUSE 48V 120MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0012FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 390 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 5 | ₱10.24200 | ₱51.21 |
| 10 | ₱9.40900 | ₱94.09 |
| 50 | ₱7.82480 | ₱391.24 |
| 100 | ₱7.22340 | ₱722.34 |
| 250 | ₱6.49332 | ₱1,623.33 |
| 500 | ₱5.99074 | ₱2,995.37 |
| 1,000 | ₱5.52564 | ₱5,525.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.85948 | ₱14,578.44 |
| 6,000 | ₱4.47876 | ₱26,872.56 |
| 9,000 | ₱4.26901 | ₱38,421.09 |
| 15,000 | ₱4.01752 | ₱60,262.80 |
| 21,000 | ₱3.85927 | ₱81,044.67 |
| 30,000 | ₱3.69768 | ₱110,930.40 |








