



0ZCK0010FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCK0010FF2GTR-ND - Tape & Reel (TR) 5923-0ZCK0010FF2GCT-ND - Cut Tape (CT) 5923-0ZCK0010FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0010FF2G |
Description | PTC RESET FUSE 15V 100MA 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0010FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 5 | ₱12.26800 | ₱61.34 |
| 10 | ₱11.37400 | ₱113.74 |
| 50 | ₱9.43280 | ₱471.64 |
| 100 | ₱8.70030 | ₱870.03 |
| 250 | ₱7.82248 | ₱1,955.62 |
| 500 | ₱7.21626 | ₱3,608.13 |
| 1,000 | ₱6.65709 | ₱6,657.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.65844 | ₱22,633.76 |
| 8,000 | ₱5.21338 | ₱41,707.04 |
| 12,000 | ₱4.96811 | ₱59,617.32 |
| 20,000 | ₱4.67405 | ₱93,481.00 |
| 28,000 | ₱4.48892 | ₱125,689.76 |
| 40,000 | ₱4.29985 | ₱171,994.00 |











