
C2Q 250 | |
|---|---|
DigiKey Part Number | 5923-C2Q250TR-ND - Tape & Reel (TR) 5923-C2Q250CT-ND - Cut Tape (CT) 5923-C2Q250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 250 |
Description | FUSE BRD MT 250MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 1.0E-5 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 5 | ₱20.84200 | ₱104.21 |
| 10 | ₱19.29400 | ₱192.94 |
| 50 | ₱15.99520 | ₱799.76 |
| 100 | ₱14.75650 | ₱1,475.65 |
| 250 | ₱13.26776 | ₱3,316.94 |
| 500 | ₱12.23872 | ₱6,119.36 |
| 1,000 | ₱11.28770 | ₱11,287.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.33946 | ₱46,697.30 |
| 10,000 | ₱8.59997 | ₱85,999.70 |
| 15,000 | ₱8.19229 | ₱122,884.35 |
| 25,000 | ₱7.70327 | ₱192,581.75 |
| 35,000 | ₱7.57401 | ₱265,090.35 |









