Thermal Pad White 25.40mm x 19.05mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2000-0.015-00-104

DigiKey Part Number
BER200-ND
Manufacturer
Manufacturer Product Number
SP2000-0.015-00-104
Description
THERM PAD 25.4MMX19.05MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad White 25.40mm x 19.05mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
25.40mm x 19.05mm
Thickness
0.0150" (0.381mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
0.33°C/W
Thermal Conductivity
3.5W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱86.94000₱86.94
10₱76.82000₱768.20
25₱73.17520₱1,829.38
50₱70.53100₱3,526.55
100₱67.98820₱6,798.82
300₱64.13337₱19,240.01
500₱62.41674₱31,208.37
1,000₱60.15741₱60,157.41
5,000₱59.41053₱297,052.65
Manufacturers Standard Package