
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.84000 | ₱158.40 |
| 25 | ₱15.07800 | ₱376.95 |
| 50 | ₱14.53020 | ₱726.51 |
| 100 | ₱14.00620 | ₱1,400.62 |
| 300 | ₱13.21613 | ₱3,964.84 |
| 500 | ₱12.86280 | ₱6,431.40 |
| 1,000 | ₱12.39831 | ₱12,398.31 |
| 5,000 | ₱11.38167 | ₱56,908.35 |











