
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 19.05mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱35.84900 | ₱358.49 |
| 25 | ₱34.15800 | ₱853.95 |
| 50 | ₱32.93120 | ₱1,646.56 |
| 100 | ₱31.74610 | ₱3,174.61 |
| 300 | ₱29.94770 | ₱8,984.31 |
| 500 | ₱29.14616 | ₱14,573.08 |
| 1,000 | ₱28.09212 | ₱28,092.12 |
| 5,000 | ₱26.50868 | ₱132,543.40 |










