
BMP384 | |
|---|---|
DigiKey Part Number | 828-BMP384TR-ND - Tape & Reel (TR) 828-BMP384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMP384 |
Description | SENSOR 18.13PSIA 10LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BMP384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | |
Output Type | I2C, SPI | |
Output | - | |
Accuracy | ±0.01PSI (±0.05kPa) | |
Voltage - Supply | 1.65V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 5 | ₱178.17400 | ₱890.87 |
| 10 | ₱170.31300 | ₱1,703.13 |
| 25 | ₱160.88040 | ₱4,022.01 |
| 50 | ₱154.44880 | ₱7,722.44 |
| 100 | ₱148.54750 | ₱14,854.75 |
| 500 | ₱136.68512 | ₱68,342.56 |
| 1,000 | ₱133.02279 | ₱133,022.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱120.05179 | ₱1,200,517.90 |












