
3296Y-1-203LF | |
|---|---|
DigiKey Part Number | 3296Y-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.90000 | ₱145.90 |
| 10 | ₱121.54200 | ₱1,215.42 |
| 25 | ₱112.93080 | ₱2,823.27 |
| 50 | ₱106.78500 | ₱5,339.25 |
| 100 | ₱100.94920 | ₱10,094.92 |
| 250 | ₱93.68408 | ₱23,421.02 |
| 500 | ₱88.51750 | ₱44,258.75 |
| 1,000 | ₱83.62249 | ₱83,622.49 |
| 5,000 | ₱73.24102 | ₱366,205.10 |




