
PEC16-4020F-S0024 | |
|---|---|
DigiKey Part Number | PEC16-4020F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4020F-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC16-4020F-S0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 5 | ₱102.78400 | ₱513.92 |
| 10 | ₱96.29200 | ₱962.92 |
| 25 | ₱88.27680 | ₱2,206.92 |
| 50 | ₱82.67920 | ₱4,133.96 |
| 100 | ₱77.42100 | ₱7,742.10 |
| 250 | ₱70.95740 | ₱17,739.35 |
| 500 | ₱66.41374 | ₱33,206.87 |
| 1,000 | ₱62.14102 | ₱62,141.02 |


