


SMBJ26A | |
|---|---|
DigiKey Part Number | SMBJ26ABTR-ND - Tape & Reel (TR) SMBJ26ABCT-ND - Cut Tape (CT) SMBJ26ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 100 | ₱12.50550 | ₱1,250.55 |
| 500 | ₱9.40532 | ₱4,702.66 |
| 1,000 | ₱7.56285 | ₱7,562.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.83590 | ₱17,507.70 |
| 6,000 | ₱5.47860 | ₱32,871.60 |
| 9,000 | ₱4.98731 | ₱44,885.79 |










