


SRF2012A-801Y | |
|---|---|
DigiKey Part Number | SRF2012A-801YTR-ND - Tape & Reel (TR) SRF2012A-801YCT-ND - Cut Tape (CT) SRF2012A-801YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-801Y |
Description | CMC 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-801Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱14.70900 | ₱147.09 |
| 25 | ₱14.17280 | ₱354.32 |
| 50 | ₱13.76800 | ₱688.40 |
| 100 | ₱13.36300 | ₱1,336.30 |
| 250 | ₱12.85088 | ₱3,212.72 |
| 500 | ₱12.47334 | ₱6,236.67 |
| 1,000 | ₱12.10294 | ₱12,102.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.44536 | ₱24,890.72 |
| 4,000 | ₱12.07049 | ₱48,281.96 |
| 6,000 | ₱11.85531 | ₱71,131.86 |
| 10,000 | ₱11.58849 | ₱115,884.90 |
| 14,000 | ₱11.41540 | ₱159,815.60 |
| 20,000 | ₱11.23423 | ₱224,684.60 |









