
SRN5040-100M | |
|---|---|
DigiKey Part Number | SRN5040-100MTR-ND - Tape & Reel (TR) SRN5040-100MCT-ND - Cut Tape (CT) SRN5040-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-100M |
Description | FIXED IND 10UH 2.1A 68 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | 17 @ 7.96MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱19.05600 | ₱190.56 |
| 100 | ₱15.68550 | ₱1,568.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.90032 | ₱12,900.32 |
| 2,000 | ₱12.16398 | ₱24,327.96 |
| 3,000 | ₱11.75319 | ₱35,259.57 |
| 5,000 | ₱11.25555 | ₱56,277.75 |
| 7,000 | ₱10.93968 | ₱76,577.76 |
| 10,000 | ₱10.61467 | ₱106,146.70 |


