
HCPL-181-000E | |
|---|---|
DigiKey Part Number | 516-1646-2-ND - Tape & Reel (TR) 516-1646-1-ND - Cut Tape (CT) 516-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-000E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-181-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱25.90400 | ₱259.04 |
| 100 | ₱18.74040 | ₱1,874.04 |
| 500 | ₱15.53898 | ₱7,769.49 |
| 1,000 | ₱14.48673 | ₱14,486.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.13296 | ₱39,398.88 |
| 6,000 | ₱12.44367 | ₱74,662.02 |
| 9,000 | ₱12.09030 | ₱108,812.70 |
| 15,000 | ₱11.69133 | ₱175,369.95 |
| 21,000 | ₱11.45402 | ₱240,534.42 |
| 30,000 | ₱11.22271 | ₱336,681.30 |











