
HFBR-2522Z | |
|---|---|
DigiKey Part Number | 516-2063-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2522Z |
Description | FIBER OPTIC RECEIVER 1MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 1MBd -24dBm 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2522Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 1MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 10 mA | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱992.10000 | ₱992.10 |
| 10 | ₱779.80700 | ₱7,798.07 |
| 200 | ₱630.94120 | ₱126,188.24 |
| 600 | ₱598.20953 | ₱358,925.72 |
| 1,000 | ₱585.72010 | ₱585,720.10 |











