Fiber Optic Plug Connector Simplex 1000µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector Simplex 1000µm Blue
HFBR-4511Z
HFBR-4511Z

HFBR-4511Z

DigiKey Part Number
516-2074-ND
Manufacturer
Manufacturer Product Number
HFBR-4511Z
Description
CONN FIBER PLUG SMPLX 1000UM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex 1000µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-1.5dB
Reflection
-
Housing Material
Thermoplastic, Polyester
Ferrule Material
Plastic
Body Material
Thermoplastic, Polyester
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,137
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱104.21000₱104.21
10₱74.08000₱740.80
100₱56.14370₱5,614.37
500₱48.21764₱24,108.82
1,000₱45.63019₱45,630.19
2,000₱43.43667₱86,873.34
5,000₱41.04472₱205,223.60
10,000₱40.41063₱404,106.30
Manufacturers Standard Package