
HSMA-C170 | |
|---|---|
DigiKey Part Number | 516-1431-2-ND - Tape & Reel (TR) 516-1431-1-ND - Cut Tape (CT) 516-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C170 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMA-C170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.06800 | ₱200.68 |
| 100 | ₱14.39320 | ₱1,439.32 |
| 500 | ₱11.83140 | ₱5,915.70 |
| 1,000 | ₱10.98876 | ₱10,988.76 |
| 2,000 | ₱10.27208 | ₱20,544.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.66303 | ₱38,652.12 |
| 8,000 | ₱9.14658 | ₱73,172.64 |
| 12,000 | ₱8.88178 | ₱106,581.36 |
| 20,000 | ₱8.58279 | ₱171,655.80 |
| 28,000 | ₱8.40495 | ₱235,338.60 |
| 40,000 | ₱8.23154 | ₱329,261.60 |








