
HSMG-C190 | |
|---|---|
DigiKey Part Number | 516-1425-2-ND - Tape & Reel (TR) 516-1425-1-ND - Cut Tape (CT) 516-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C190 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.55300 | ₱115.53 |
| 100 | ₱8.12860 | ₱812.86 |
| 500 | ₱6.56242 | ₱3,281.21 |
| 1,000 | ₱6.04552 | ₱6,045.52 |
| 2,000 | ₱5.60515 | ₱11,210.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.23013 | ₱20,920.52 |
| 8,000 | ₱4.91146 | ₱39,291.68 |
| 12,000 | ₱4.74792 | ₱56,975.04 |
| 20,000 | ₱4.56308 | ₱91,261.60 |
| 28,000 | ₱4.45311 | ₱124,687.08 |
| 40,000 | ₱4.34580 | ₱173,832.00 |
| 100,000 | ₱4.10882 | ₱410,882.00 |








